
LCANKIT1028 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1028-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1028 |
Description | HGV-906U ANTOMNI 800MHZ 6DBI, RP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 824MHz ~ 876MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | Cable - 1.828m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 22.200" (563.88mm) | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.39000 | €155.39 |
| 10 | €132.19900 | €1,321.99 |
| 25 | €126.41000 | €3,160.25 |
| Unit Price without VAT: | €155.39000 |
|---|---|
| Unit Price with VAT: | €186.46800 |

