10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXJ-V-B

DigiKey Part Number
5073-IXJ-V-B-ND
Manufacturer
Manufacturer Product Number
IXJ-V-B
Description
IX INDUSTRIAL JACK, 10GIG, B KEY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Multi-Purpose
Manufacturer
L-com
Number of Positions
10
Series
Mounting Type
Surface Mount
Packaging
Bag
Termination
Solder
Part Status
Active
Features
Board Guide
Connector Style
Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 609
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€13.90000€13.90
Manufacturers Standard Package
Unit Price without VAT:€13.90000
Unit Price with VAT:€16.68000