
HG72705CUPR-NF | |
|---|---|
DigiKey Part Number | 5073-HG72705CUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG72705CUPR-NF |
Description | ANTCEILING 700-2700MHZ 2/5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g, AWS, DAS, LTE, PCS Module N Type Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 2dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 398.78mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 3.400" (86.36mm) | |
Applications | 802.11a/b/g, AWS, DAS, LTE, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.48000 | €56.48 |
| 10 | €46.73900 | €467.39 |
| 25 | €44.30600 | €1,107.65 |
| 100 | €41.63250 | €4,163.25 |
| Unit Price without VAT: | €56.48000 |
|---|---|
| Unit Price with VAT: | €67.77600 |

