RF ANTENNA LTE Whip, Straight N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG3508DPU-45

DigiKey Part Number
5073-HG3508DPU-45-ND
Manufacturer
Manufacturer Product Number
HG3508DPU-45
Description
3300-3800 MHZ 8 DBI SLANT 45 MIM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Whip, Straight N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
3.55GHz
Frequency Range
3.3GHz ~ 3.8GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
9dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
22.400" (568.96mm)
Applications
LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€438.81000€438.81
10€382.97900€3,829.79
Manufacturers Standard Package
Unit Price without VAT:€438.81000
Unit Price with VAT:€526.57200