Parametric Equivalent
Parametric Equivalent

HG2409Y-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2409Y-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2409Y-RTP |
Description | ANTYAGI 2.4GHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi Screw-Mount Mast Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 9dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination Screw-Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 6.000" (152.40mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HG2409Y-NM | L-com | 0 | 5073-HG2409Y-NM-ND | €127.18000 | Parametric Equivalent |
| HG2409Y-RSP | L-com | 0 | 5073-HG2409Y-RSP-ND | €127.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.02000 | €112.02 |
| 10 | €95.00900 | €950.09 |
| Unit Price without VAT: | €112.02000 |
|---|---|
| Unit Price with VAT: | €134.42400 |



