
FPT9OM2-FC-12PK-3 | |
|---|---|
DigiKey Part Number | 5073-FPT9OM2-FC-12PK-3-ND |
Manufacturer | |
Manufacturer Product Number | FPT9OM2-FC-12PK-3 |
Description | FC OM2 SPX 900UM OFNR 3M 12PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To Cable 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.04" (1.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 50/125 |
Part Status Active | Length - Overall 9.8' (3.0m) |
1st Connector FC | Type Multimode, OM2 |
2nd Connector Cable | Color - Cable Multiple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €7.56250 | €90.75 |
| Unit Price without VAT: | €7.56250 |
|---|---|
| Unit Price with VAT: | €9.07500 |

