
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Type | Multimode | |
Length | 3.28' (1.00m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 244.73kg | |
Attenuation - Typ | - | |
Jacket Color | Orange | |
Bend Radius | 112mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Core Material | - | |
Cladding Material | - |

