
FOBBI30OM3PAZ-M | |
|---|---|
DigiKey Part Number | 5073-FOBBI30OM3PAZ-M-ND |
Manufacturer | |
Manufacturer Product Number | FOBBI30OM3PAZ-M |
Description | 1M INTERVAL OM3 (50/125) BEND-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer L-com | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.114" (2.90mm) |
Packaging Bulk | Tensile Strength 49.9kg |
Part Status Active | Jacket Color Aqua |
Style Standard | Bend Radius 30.48mm |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Length 3.28' (1.00m) | Numerical Aperture 0.2 |
Core Diameter 50µm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.04800 |

