
FOA-SM-SCMLCF | |
|---|---|
DigiKey Part Number | 5073-FOA-SM-SCMLCF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-SM-SCMLCF |
Description | SC MALE TO LC FEMALE SINGLE MODE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Plug To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Plug | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.65000 | €72.65 |
| 10 | €61.75600 | €617.56 |
| 25 | €57.89240 | €1,447.31 |
| 50 | €55.13200 | €2,756.60 |
| 100 | €52.50390 | €5,250.39 |
| Unit Price without VAT: | €72.65000 |
|---|---|
| Unit Price with VAT: | €87.18000 |

