Cable Fiber Optic FC/UPC To FC/UPC 9/125 170.6' (52.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-SFCUFCUS5

DigiKey Part Number
5073-FCA-SFCUFCUS5-ND
Manufacturer
Manufacturer Product Number
FCA-SFCUFCUS5
Description
FIBER OPTIC PATCH CORD SM G652D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/UPC To FC/UPC 9/125 170.6' (52.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC/UPC
2nd Connector
FC/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
170.6' (52.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€7.01000€7.01
Manufacturers Standard Package
Unit Price without VAT:€7.01000
Unit Price with VAT:€8.41200