Parametric Equivalent
Parametric Equivalent

FCA-4S2LCULCUV2-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-4S2LCULCUV2-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-4S2LCULCUV2-10 |
Description | FIBER DIST CABLE, 4 STRAND LC/UP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (8) To LC/UPC (8) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC (8) | |
2nd Connector | LC/UPC (8) | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 72mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.06000 | €53.06 |
| Unit Price without VAT: | €53.06000 |
|---|---|
| Unit Price with VAT: | €63.67200 |



