Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL35MF-100

DigiKey Part Number
5073-CTL35MF-100-ND
Manufacturer
Manufacturer Product Number
CTL35MF-100
Description
CA AUDIO 3.5MM M/3.5MM F 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
100.0' (30.48m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€165.14000€165.14
Manufacturers Standard Package
Unit Price without VAT:€165.14000
Unit Price with VAT:€198.16800