
CSMT25MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMT25MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMT25MF-2.5 |
Description | CA DB25M/F MTL ARMR 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.39000 | €89.39 |
| Unit Price without VAT: | €89.39000 |
|---|---|
| Unit Price with VAT: | €107.26800 |

