
CS2N37MF-50 | |
|---|---|
DigiKey Part Number | 5073-CS2N37MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CS2N37MF-50 |
Description | CABLE DB37M/F DBL SHLD 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.45000 | €263.45 |
| 10 | €223.97300 | €2,239.73 |
| 25 | €212.98800 | €5,324.70 |
| Unit Price without VAT: | €263.45000 |
|---|---|
| Unit Price with VAT: | €316.14000 |

