
CS2N25MF-6 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MF-6-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MF-6 |
Description | CABLE DB25M/F DBL SHLD 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.43000 | €74.43 |
| 10 | €63.26600 | €632.66 |
| 25 | €59.30800 | €1,482.70 |
| 50 | €56.48040 | €2,824.02 |
| 100 | €53.78840 | €5,378.84 |
| Unit Price without VAT: | €74.43000 |
|---|---|
| Unit Price with VAT: | €89.31600 |

