D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN15FF-2.5

DigiKey Part Number
5073-CRMN15FF-2.5-ND
Manufacturer
Manufacturer Product Number
CRMN15FF-2.5
Description
CABLE DB15F/F RVS HDWARE 2.5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€47.62000€47.62
10€40.47400€404.74
25€37.94160€948.54
50€36.13220€1,806.61
100€34.40930€3,440.93
250€32.79248€8,198.12
Manufacturers Standard Package
Unit Price without VAT:€47.62000
Unit Price with VAT:€57.14400