
CPMS25MM-10 | |
|---|---|
DigiKey Part Number | 5073-CPMS25MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MM-10 |
Description | CADB25M/M PWR #20 MOLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €200.05000 | €200.05 |
| 10 | €170.06300 | €1,700.63 |
| 25 | €159.43000 | €3,985.75 |
| 50 | €157.60820 | €7,880.41 |
| Unit Price without VAT: | €200.05000 |
|---|---|
| Unit Price with VAT: | €240.06000 |

