
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €266.51000 | €266.51 |
| Unit Price without VAT: | €266.51000 |
|---|---|
| Unit Price with VAT: | €319.81200 |

