
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.26000 | €51.26 |
| Unit Price without VAT: | €51.26000 |
|---|---|
| Unit Price with VAT: | €61.51200 |


