
BPF24-801 | |
|---|---|
DigiKey Part Number | 5073-BPF24-801-ND |
Manufacturer | |
Manufacturer Product Number | BPF24-801 |
Description | FIL2.4GHZ 8-POLE CH 1 INDOOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.412GHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 3dB N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.412GHz Center | |
Bandwidth | 22MHz | |
Filter Type | Band Pass | |
Ripple | 0.25dB | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 4.252" L x 2.220" W (108.00mm x 56.40mm) | |
Height (Max) | 1.202" (30.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.44000 | €189.44 |
| Unit Price without VAT: | €189.44000 |
|---|---|
| Unit Price with VAT: | €227.32800 |

