
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €595.31000 | €595.31 |
| 10 | €522.97100 | €5,229.71 |
| Unit Price without VAT: | €595.31000 |
|---|---|
| Unit Price with VAT: | €714.37200 |

