
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Tetrafluoroethylene (TFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.51000 | €9.51 |
| 10 | €8.07700 | €80.77 |
| 25 | €7.57160 | €189.29 |
| 50 | €7.21000 | €360.50 |
| 100 | €6.86580 | €686.58 |
| 250 | €6.43624 | €1,609.06 |
| 500 | €6.12928 | €3,064.64 |
| 1.000 | €5.83706 | €5,837.06 |
| Unit Price without VAT: | €9.51000 |
|---|---|
| Unit Price with VAT: | €11.41200 |

