Cable Gland Polyamide (PA66), Nylon 6/6 PG16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-PG16

DigiKey Part Number
5073-ASR-PG16-ND
Manufacturer
Manufacturer Product Number
ASR-PG16
Description
CABLE GLAND 10-13MM PG16
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 PG16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG16
Thread Length
0.382" (9.70mm)
Conduit Hub Size
-
Panel Hole Size
0.890" (22.6mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€11.08000€11.08
10€9.42200€94.22
25€8.83200€220.80
50€8.41020€420.51
100€8.00880€800.88
250€7.50772€1,876.93
500€7.14970€3,574.85
1.000€6.80885€6,808.85
Manufacturers Standard Package
Unit Price without VAT:€11.08000
Unit Price with VAT:€13.29600