
W4F42X8W01-U300D3B0C | |
|---|---|
DigiKey Part Number | 478-W4F42X8W01-U300D3B0C-ND |
Manufacturer | |
Manufacturer Product Number | W4F42X8W01-U300D3B0C |
Description | WI-FI 6E & 7 FPC ANTENNA, 300MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -16dB, -12dB | |
Gain | 1.7dBi, 3.4dBi, 4.2dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, M2M, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.35800 | €23.58 |
| 25 | €2.16440 | €54.11 |
| 100 | €1.95160 | €195.16 |
| 400 | €1.80738 | €722.95 |
| 800 | €1.75380 | €1,403.04 |
| 1.200 | €1.72695 | €2,072.34 |
| 2.800 | €1.67983 | €4,703.52 |
| 5.200 | €1.65185 | €8,589.62 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |

