


W3F15C1028AT1F | |
|---|---|
DigiKey Part Number | 478-11177-2-ND - Tape & Reel (TR) 478-11177-1-ND - Cut Tape (CT) 478-11177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C1028AT1F |
Description | CAP FEEDTHRU 1000PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 1000 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +50% | Height (Max) 0.050" (1.27mm) |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3F15C1028AT1A | KYOCERA AVX | 3.740 | 478-11176-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26000 | €2.60 |
| 50 | €0.19460 | €9.73 |
| 100 | €0.17450 | €17.45 |
| 500 | €0.14044 | €70.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12993 | €129.93 |
| 2.000 | €0.12130 | €242.60 |
| 3.000 | €0.11697 | €350.91 |
| 5.000 | €0.11217 | €560.85 |
| 7.000 | €0.10937 | €765.59 |
| 10.000 | €0.10668 | €1,066.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

