
W2A41A220KAT2A | |
|---|---|
DigiKey Part Number | 478-2888-2-ND - Tape & Reel (TR) 478-2888-1-ND - Cut Tape (CT) 478-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41A220KAT2A |
Description | CAP ARRAY 22PF 100V NP0 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 100 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38900 | €3.89 |
| 50 | €0.29720 | €14.86 |
| 100 | €0.26900 | €26.90 |
| 500 | €0.22148 | €110.74 |
| 1.000 | €0.20679 | €206.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18844 | €753.76 |
| 8.000 | €0.18008 | €1,440.64 |
| 12.000 | €0.17589 | €2,110.68 |
| 20.000 | €0.17125 | €3,425.00 |
| 28.000 | €0.16853 | €4,718.84 |
| 40.000 | €0.16592 | €6,636.80 |
| 48.000 | €0.16468 | €7,904.64 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |


