
VJ13PC0480KBA | |
|---|---|
DigiKey Part Number | 478-4758-2-ND - Tape & Reel (TR) 478-4758-1-ND - Cut Tape (CT) 478-4758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ13PC0480KBA |
Description | VARISTOR 60.5V 250A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 54.5 V | |
Varistor Voltage (Typ) | 60.5 V | |
Varistor Voltage (Max) | 66.5 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50500 | €5.05 |
| 25 | €0.45400 | €11.35 |
| 100 | €0.39830 | €39.83 |
| 250 | €0.37172 | €92.93 |
| 500 | €0.35568 | €177.84 |
| 1.000 | €0.34249 | €342.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.37016 | €740.32 |
| 4.000 | €0.36037 | €1,441.48 |
| 6.000 | €0.35547 | €2,132.82 |
| 10.000 | €0.35004 | €3,500.40 |
| 14.000 | €0.34686 | €4,856.04 |
| 20.000 | €0.34381 | €6,876.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |


