
VGAS181218P440DP | |
|---|---|
DigiKey Part Number | 478-VGAS181218P440DPTR-ND - Tape & Reel (TR) 478-VGAS181218P440DPCT-ND - Cut Tape (CT) 478-VGAS181218P440DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181218P440DP |
Description | VARISTOR 27.5V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.5 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 800 A |
Manufacturer KYOCERA AVX | Energy 2.9J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.75 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 27.5 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 30.25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68400 | €6.84 |
| 25 | €0.61840 | €15.46 |
| 100 | €0.54550 | €54.55 |
| 250 | €0.51080 | €127.70 |
| 500 | €0.48984 | €244.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.57826 | €578.26 |
| 2.000 | €0.56151 | €1,123.02 |
| 3.000 | €0.55311 | €1,659.33 |
| 5.000 | €0.54382 | €2,719.10 |
| 7.000 | €0.53839 | €3,768.73 |
| 10.000 | €0.53316 | €5,331.60 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

