


VCUG040150L1WP | |
|---|---|
DigiKey Part Number | 478-5581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUG040150L1WP |
Description | VARISTOR 25V 15A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 15 V | |
Varistor Voltage (Min) | 25 V | |
Current - Surge | 15 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13583 | €1,358.30 |
| Unit Price without VAT: | €0.13583 |
|---|---|
| Unit Price with VAT: | €0.16300 |


