
VCAS120614A300DP | |
|---|---|
DigiKey Part Number | 478-8689-2-ND - Tape & Reel (TR) 478-8689-1-ND - Cut Tape (CT) 478-8689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120614A300DP |
Description | VARISTOR 18.5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS120614A300DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22800 | €2.28 |
| 25 | €0.20240 | €5.06 |
| 100 | €0.17470 | €17.47 |
| 250 | €0.16160 | €40.40 |
| 500 | €0.15362 | €76.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14709 | €147.09 |
| 2.000 | €0.14171 | €283.42 |
| 3.000 | €0.13901 | €417.03 |
| 5.000 | €0.13602 | €680.10 |
| 7.000 | €0.13428 | €939.96 |
| 10.000 | €0.13260 | €1,326.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

