VCAS080526A580RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.265
Unit Price: €0.25000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.149
Unit Price: €0.27000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.22707
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 415
Unit Price: €0.21000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.000
Unit Price: €0.20000
Datasheet
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080526A580RP

DigiKey Part Number
478-VCAS080526A580RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS080526A580RP
Description
VARISTOR 34.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
18 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
31.05 V
Varistor Voltage (Typ)
34.5 V
Varistor Voltage (Max)
37.95 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.10233€409.32
Manufacturers Standard Package
Unit Price without VAT:€0.10233
Unit Price with VAT:€0.12280