


VC14MA0160KBA | |
|---|---|
DigiKey Part Number | 478-4761-2-ND - Tape & Reel (TR) 478-4761-1-ND - Cut Tape (CT) 478-4761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC14MA0160KBA |
Description | VARISTOR 24.5V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.95 V |
Manufacturer KYOCERA AVX | Current - Surge 800 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 2.4J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 5400 pF @ 1 kHz |
Maximum DC Volts 16 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 22.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24.5 V | Package / Case 1812 (4532 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ14MA0160KBA | KYOCERA AVX | 2.495 | 478-11154-1-ND | €1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.54160 | €13.54 |
| 100 | €0.47650 | €47.65 |
| 250 | €0.44552 | €111.38 |
| 500 | €0.42686 | €213.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €0.50402 | €630.02 |
| 2.500 | €0.48984 | €1,224.60 |
| 3.750 | €0.48275 | €1,810.31 |
| 6.250 | €0.47489 | €2,968.06 |
| 8.750 | €0.47030 | €4,115.12 |
| 12.500 | €0.46588 | €5,823.50 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |


