
VC120605A150RP | |
|---|---|
DigiKey Part Number | 478-12984-2-ND - Tape & Reel (TR) 478-12984-1-ND - Cut Tape (CT) 478-12984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605A150RP |
Description | VARISTOR 8.5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605A150RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23600 | €2.36 |
| 25 | €0.21040 | €5.26 |
| 100 | €0.18200 | €18.20 |
| 250 | €0.16836 | €42.09 |
| 500 | €0.16012 | €80.06 |
| 1.000 | €0.15336 | €153.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14319 | €572.76 |
| 8.000 | €0.13942 | €1,115.36 |
| 12.000 | €0.13752 | €1,650.24 |
| 20.000 | €0.13543 | €2,708.60 |
| 28.000 | €0.13420 | €3,757.60 |
| 40.000 | €0.13303 | €5,321.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

