
UCF10B40 | |
|---|---|
DigiKey Part Number | 478-UCF10B40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCF10B40 |
Description | DIODE STANDARD 400V 10A TO263LP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount TO-263LP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263LP |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.56306 | €5,630.60 |
| Unit Price without VAT: | €0.56306 |
|---|---|
| Unit Price with VAT: | €0.67567 |

