
TPSR475M010A5000 | |
|---|---|
DigiKey Part Number | 478-TPSR475M010A5000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSR475M010A5000 |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSR475M010A5000 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 10 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.57899 | €14,474.75 |
| Unit Price without VAT: | €0.57899 |
|---|---|
| Unit Price with VAT: | €0.69479 |

