68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE686M025R0200

DigiKey Part Number
478-11118-2-ND - Tape & Reel (TR)
478-11118-1-ND - Cut Tape (CT)
478-11118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE686M025R0200
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.95000€2.95
10€2.07100€20.71
50€1.72100€86.05
100€1.61280€161.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.45040€580.16
800€1.39003€1,112.02
1.200€1.35978€1,631.74
2.000€1.32625€2,652.50
2.800€1.30664€3,658.59
4.000€1.28778€5,151.12
Manufacturers Standard Package
Unit Price without VAT:€2.95000
Unit Price with VAT:€3.54000