


TPSE686K020R0125 | |
|---|---|
DigiKey Part Number | 478-9256-2-ND - Tape & Reel (TR) 478-9256-1-ND - Cut Tape (CT) 478-9256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE686K020R0125 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9020E2TE3 | Vishay Sprague | 1.385 | 718-1040-1-ND | €1.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.09000 | €2.09 |
| 10 | €1.42900 | €14.29 |
| 50 | €1.16620 | €58.31 |
| 100 | €1.08490 | €108.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.94895 | €379.58 |
| 800 | €0.90413 | €723.30 |
| 1.200 | €0.88169 | €1,058.03 |
| 2.000 | €0.85682 | €1,713.64 |
| 2.800 | €0.84228 | €2,358.38 |
| 4.000 | €0.82828 | €3,313.12 |
| Unit Price without VAT: | €2.09000 |
|---|---|
| Unit Price with VAT: | €2.50800 |

