


TPSE336K025R0100 | |
|---|---|
DigiKey Part Number | 478-9237-2-ND - Tape & Reel (TR) 478-9237-1-ND - Cut Tape (CT) 478-9237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336K025R0100 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9025E2TE3 | Vishay Sprague | 1.690 | 718-1037-1-ND | €1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €1.85700 | €18.57 |
| 50 | €1.53520 | €76.76 |
| 100 | €1.43580 | €143.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.67100 | €668.40 |
| 800 | €1.60430 | €1,283.44 |
| 1.200 | €1.57089 | €1,885.07 |
| 2.000 | €1.53386 | €3,067.72 |
| 2.800 | €1.51220 | €4,234.16 |
| 4.000 | €1.49136 | €5,965.44 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.20400 |

