


TPSE227K010R0100 | |
|---|---|
DigiKey Part Number | 478-1799-2-ND - Tape & Reel (TR) 478-1799-1-ND - Cut Tape (CT) 478-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K010R0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.97100 | €9.71 |
| 50 | €0.77700 | €38.85 |
| 100 | €0.71730 | €71.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.62785 | €251.14 |
| 800 | €0.59460 | €475.68 |
| 1.200 | €0.57795 | €693.54 |
| 2.000 | €0.55950 | €1,119.00 |
| 2.800 | €0.54871 | €1,536.39 |
| 4.000 | €0.53834 | €2,153.36 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

