Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TPSE227K010H0150 | |
|---|---|
DigiKey Part Number | 478-TPSE227K010H0150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE227K010H0150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD227K010RNJV | KYOCERA AVX | 932 | 478-TAJD227K010RNJVCT-ND | €1.04000 | Direct |
| TPMD227K010H0035 | KYOCERA AVX | 0 | 478-TPMD227K010H0035TR-ND | €5.79492 | Direct |
| TPSE227K010P0150 | KYOCERA AVX | 0 | 478-TPSE227K010P0150TR-ND | €2.12767 | Parametric Equivalent |
| TPSE227K010S0150 | KYOCERA AVX | 0 | 478-TPSE227K010S0150TR-ND | €0.97273 | Parametric Equivalent |
| T491D227K010AT2478 | KEMET | 0 | T491D227K010AT2478-ND | €0.65064 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | €1.37921 | €6,068.52 |
| Unit Price without VAT: | €1.37921 |
|---|---|
| Unit Price with VAT: | €1.65505 |




