Upgrade
Upgrade
Similar
Direct
Direct
Similar
Similar
Similar



TPSD475K035R0700 | |
|---|---|
DigiKey Part Number | 478-4754-2-ND - Tape & Reel (TR) 478-4754-1-ND - Cut Tape (CT) 478-4754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K035R0700 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K035R0700 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD475K050R0700 | KYOCERA AVX | 500 | 478-9195-1-ND | €2.61000 | Upgrade |
| TPSD475K050Y0700 | KYOCERA AVX | 0 | TPSD475K050Y0700-ND | €1.85266 | Upgrade |
| TAJD475K035RNJ | KYOCERA AVX | 53 | 478-1737-1-ND | €0.65000 | Similar |
| T494D475K035AT | KEMET | 2.407 | 399-3858-1-ND | €1.73000 | Direct |
| TR3D475K035C0700 | Vishay Sprague | 0 | 718-1779-2-ND | €0.66610 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.81900 | €8.19 |
| 50 | €0.65060 | €32.53 |
| 100 | €0.59860 | €59.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51052 | €255.26 |
| 1.000 | €0.48325 | €483.25 |
| 1.500 | €0.46959 | €704.38 |
| 2.500 | €0.45446 | €1,136.15 |
| 3.500 | €0.44562 | €1,559.67 |
| 5.000 | €0.43711 | €2,185.55 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |






