Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TPSD107M010H0080 | |
|---|---|
DigiKey Part Number | TPSD107M010H0080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD107M010H0080 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M010H0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K010H0080 | KYOCERA AVX | 0 | TPSD107K010H0080-ND | €1.93970 | Upgrade |
| TAJD107M010HNJ | KYOCERA AVX | 0 | TAJD107M010HNJ-ND | €1.17360 | Similar |
| TPSD107M010H0100 | KYOCERA AVX | 0 | TPSD107M010H0100-ND | €1.26484 | Similar |
| T95D107K016ESSL | Vishay Sprague | 0 | T95D107K016ESSL-ND | €3.81110 | Direct |
| T95D107M016LSAL | Vishay Sprague | 0 | T95D107M016LSAL-ND | €4.22324 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.87164 | €935.82 |
| Unit Price without VAT: | €1.87164 |
|---|---|
| Unit Price with VAT: | €2.24597 |



