330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC337K006R0080

DigiKey Part Number
478-11108-2-ND - Tape & Reel (TR)
478-11108-1-ND - Cut Tape (CT)
478-11108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC337K006R0080
Description
CAP TANT 330UF 10% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.50000€1.50
10€0.99600€9.96
50€0.79880€39.94
100€0.73770€73.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.79316€396.58
1.000€0.75577€755.77
1.500€0.73703€1,105.54
2.500€0.71628€1,790.70
3.500€0.70413€2,464.45
5.000€0.69245€3,462.25
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000