


TPSC157K006R0200 | |
|---|---|
DigiKey Part Number | 478-TPSC157K006R0200TR-ND - Tape & Reel (TR) 478-TPSC157K006R0200CT-ND - Cut Tape (CT) 478-TPSC157K006R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0200 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70400 | €7.04 |
| 50 | €0.55440 | €27.72 |
| 100 | €0.50830 | €50.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.43046 | €215.23 |
| 1.000 | €0.40637 | €406.37 |
| 1.500 | €0.39430 | €591.45 |
| 2.500 | €0.38093 | €952.32 |
| 3.500 | €0.37312 | €1,305.92 |
| 5.000 | €0.36559 | €1,827.95 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

