TPSB226M010R0700V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.45351
Datasheet
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSB226M010R0700V

DigiKey Part Number
478-TPSB226M010R0700VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB226M010R0700V
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric), 1210
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491T226M010ATKEMET0T491T226M010AT-ND€0.45351Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.45155€903.10
Manufacturers Standard Package
Unit Price without VAT:€0.45155
Unit Price with VAT:€0.54186