Similar



TPSB226K010H0500 | |
|---|---|
DigiKey Part Number | TPSB226K010H0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB226K010H0500 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K010H0700 | KYOCERA AVX | 0 | TPSB226K010H0700-ND | €0.68171 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.68171 | €1,363.42 |
| Unit Price without VAT: | €0.68171 |
|---|---|
| Unit Price with VAT: | €0.81805 |


