Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

TPSA225K016H1800 | |
|---|---|
DigiKey Part Number | 478-TPSA225K016H1800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA225K016H1800 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA225K016B1800 | KYOCERA AVX | 0 | 478-TPSA225K016B1800TR-ND | €0.56286 | Parametric Equivalent |
| TPSA225K016S1800 | KYOCERA AVX | 0 | 478-TPSA225K016S1800TR-ND | €0.28965 | Parametric Equivalent |
| T491S225K016AT | KEMET | 0 | T491S225K016AT-ND | €0.34770 | Direct |
| T495A225K016ATE1K8 | KEMET | 0 | 399-18812-2-ND | €0.31936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | €0.31551 | €7,572.24 |
| Unit Price without VAT: | €0.31551 |
|---|---|
| Unit Price with VAT: | €0.37861 |




