
TPME158K004R0015 | |
|---|---|
DigiKey Part Number | 478-3625-2-ND - Tape & Reel (TR) 478-3625-1-ND - Cut Tape (CT) 478-3625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME158K004R0015 |
Description | CAP TANT 1500UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.99000 | €4.99 |
| 10 | €3.63700 | €36.37 |
| 50 | €3.09900 | €154.95 |
| 100 | €2.93270 | €293.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.67368 | €1,469.47 |
| 800 | €3.55835 | €2,846.68 |
| 1.200 | €3.50056 | €4,200.67 |
| 2.000 | €3.43649 | €6,872.98 |
| Unit Price without VAT: | €4.99000 |
|---|---|
| Unit Price with VAT: | €5.98800 |

