
TPME158K002R0015 | |
|---|---|
DigiKey Part Number | 478-3293-2-ND - Tape & Reel (TR) 478-3293-1-ND - Cut Tape (CT) 478-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME158K002R0015 |
Description | CAP TANT 1500UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.49000 | €6.49 |
| 10 | €4.82800 | €48.28 |
| 50 | €4.16400 | €208.20 |
| 100 | €3.95840 | €395.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.64970 | €1,459.88 |
| 800 | €3.53489 | €2,827.91 |
| 1.200 | €3.47736 | €4,172.83 |
| 2.000 | €3.41356 | €6,827.12 |
| Unit Price without VAT: | €6.49000 |
|---|---|
| Unit Price with VAT: | €7.78800 |

