Parametric Equivalent

TPME156K050H0075 | |
|---|---|
DigiKey Part Number | 478-TPME156K050H0075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME156K050H0075 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME156K050K0075 | KYOCERA AVX | 0 | 478-TPME156K050K0075TR-ND | €7.87925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €7.87925 | €3,151.70 |
| Unit Price without VAT: | €7.87925 |
|---|---|
| Unit Price with VAT: | €9.45510 |


